Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sealey LED436 Rechargeable Spotlight 3W CREE LED - 4,000,000 Candlepower

Order Code:  

89-7846

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: LED436  Copy to clipboard EAN-13: 5051747581678
 Report an error

Discontinued

Weatherproof composite cased spotlight with swivel handle feature allowing pistol grip or carry handle operation. Integral adjustable foot doubles as carry handle when used in pistol grip mode. Ø125mm Lens with 3W CREE LED bulb produces 4-million candlepower (200 lumen) with two selectable modes of brightness lasting up to 12hrs on one charge. Suitable for a wide variety of applications. Supplied with 6V 2.5Ah sealed battery, in-car charger and 230V mains charger.
  • Weatherproof composite cased spotlight with swivel handle feature allowing pistol grip or carry handle operation.
  • Integral adjustable foot doubles as carry handle when used in pistol grip mode.
  • Ø125mm Lens with 3W CREE LED bulb produces 4-million candlepower (200 lumen) with two selectable modes of brightness lasting up to 12hrs on one charge.
  • Suitable for a wide variety of applications.
  • Supplied with 6V 2.5Ah sealed battery, in-car charger and 230V mains charger.

Reviews


Be the first to submit a review