Sealey LED051 Rubber Waterproof Torch 3W CREE LED 2 x D Cell

Order Code:

89-9655

Brand: Sealey MPN: LED051 EAN-13: 5051747916265
  • Country of Origin:
  • View All

Discontinued


This LED rubber waterproof torch from Sealey is heavy-duty, waterproof (IP67) and shock resistant. Featuring sealed push-button control switch and lanyard.


  • High output 3W CREE LED
  • Power: 3W
  • Lumen output: 120lm
  • Requires 2x D batteries
  • Manufacturer's part LED051

Batteries not included.
Battery Type / Qty 2 x D
Body Material Rubber
Lamp Type LED
Light Output 120lm
Output Power 3W
Water Ingress IP67

Trustpilot