Christmas Opening Hours and Delivery Dates here

Sealey IRH800W Quartz Heater 800W 230V

Order Code:

84-2377

Brand: Sealey MPN: IRH800W EAN-13: 5054511210613

Discontinued


Lightweight and compact heater, fitted with two quartz infrared elements. Features two heat settings controlled by a dial on the front of the unit, along with a safety tip over switch stopping the unit working if the heater is knocked over. Housing incorporates a carry handle allowing the heater to be moved easily, without having to touch the body of the unit.

Model NoIRH800W
Heater Dimensions (W x D x H):300 x 145 x 400mm
Nett Weight:0.97Kg
Power:400-800W
Supply:230V - 13A


Trustpilot