Sealey HWS03 Adjustable Hook and Pin Wrench Set 11pc

Order Code:

89-6050

Brand: Sealey MPN: HWS03 EAN-13: 5051747351783

Discontinued


Hardened and tempered drop-forged Chrome Vanadium steel with recessed panel and satin finish. Specially designed for use with slotted retaining rings. Hook and pin interchangeable hinged arms with three wrenches covering sizes 19-120mm. Pin sizes Ø4-8mm. Supplied in tough storage case.

Model NoHWS03
Nett Weight:1.23Kg
Small Wrench Adjustment:19-50mm
Medium Wrench Adjustment:30-75mm
Large Wrench Adjustment:50-120mm
Small/Medium Wrench Pin Sizes:Ø4, 5, 6mm
Large Wrench Pin Sizes:Ø6, 8mm

Type Hook and pin wrench set
Sizes 4 to 8 (pin)mm

Trustpilot