Sealey HT107LED Head Torch 5W CREE XPG LED Adjustable Focus & Brightness 3 x AA

Order Code:

84-0457

Brand: Sealey MPN: HT107LED EAN-13: 5054511016192

Discontinued


This LED head torch from Sealey offers adjustable focus and brightness and features an additional rear red warning light.


  • Hands-free 5W CREE XPG LED spotlight with adjustable inclination to direct light as required
  • Dimmer switch allows brightness to be adjusted from 20% to 100%
  • Illumination type can be changed from spotlight to wide angle beam
  • Main and rear red warning light features on/off or flash facility using individual switches
  • Adjustable headband and foam brow for added comfort
  • Output: 300lm
  • Powered by 3 x AA batteries (not included)
Type Headtorch
Battery Type / Qty 3 x AAA
Colour Black, red
Lamp Type Cree LED
Luminous Intensity 300lm
Output Power 5W

Trustpilot