Easter Opening Hours and Delivery Dates here

Sealey FW502540 Flap Wheel 40Grit Ø50 x 25mm 6mm Shaft

Order Code:

84-1769

Brand: Sealey MPN: FW502540 EAN-13: 5054511046793

Discontinued


Aluminium oxide flap wheel ideal for finishing curved and intricate metal surfaces.

Model NoFW502540
Grit:40
Nett Weight:0.05Kg
Shaft Diameter:Ø6mm
Wheel Size:Ø50mm
Wheel Width:25mm

Diameter 50mm
Depth 25mm
Grit 40
Lifetime Warranty No

Trustpilot