Christmas Opening Hours and Delivery Dates here

Sealey FW403040 Flap Wheel 40Grit Ø40 x 30mm 6mm Shaft

Order Code:

84-1756

Brand: Sealey MPN: FW403040 EAN-13: 5054511046762

Discontinued


Aluminium oxide flap wheel ideal for finishing curved and intricate metal surfaces.

Model NoFW403040
Grit:40
Nett Weight:0.04Kg
Shaft Diameter:Ø6mm
Wheel Size:Ø40mm
Wheel Width:30mm

Depth 30mm
Diameter 40mm
Grit 40
Lifetime Warranty No

Trustpilot