Christmas Opening Hours and Delivery Dates here

Sealey FHRCW11 Flexible Head Ratchet Combination Spanner 11mm

Order Code:

89-3498

Brand: Sealey MPN: FHRCW11 EAN-13: 5024209690058
  • Country of Origin: Taiwan
  • View All

Discontinued


Chrome Vanadium steel combination spanner with 72-tooth, WallDrive® ratchet ring. Ultra-smooth ratchet action requires only 5° rotation to pick up the next tooth. Flexible ring head is ideal for awkward applications.

Model NoFHRCW11
Length:175mm
Nett Weight:0.10Kg
Set Model No(s):AK63827 - 7pc Set (includes 8-19mm), AK6382 - 16pc Set (includes 8-19mm, three square drive adaptors and one bit holder)
Size:11mm

Type Ratchet Combination Spanner
Length 175mm
Imperial/Metric Metric
Lifetime Warranty Yes
Size 11

Accessories


Trustpilot