Christmas Opening Hours and Delivery Dates here

Sealey EVPC2 Portable EV Charger Type 2 to UK 10A 5m Cable

Order Code:

94-3836

Brand: Sealey MPN: EVPC2 EAN-13: 5054511906257

Discontinued


Portable mode 2 charger is fitted with BS approved 13A plug so it can be used with any standard 13A socket. Delay timing function enables users to program delayed start time to benefit from off peak electricity tariffs. The intuitive LED offers users fault codes, charging time, power and temperature displays. Supplied with storage case.
  • Portable mode 2 charger is fitted with BS approved 13A plug so it can be used with any standard 13A socket.
  • Delay timing function enables users to program delayed start time to benefit from off peak electricity tariffs.
  • The intuitive LED offers users fault codes, charging time, power and temperature displays.
  • Current: 10A Fixed.
  • Voltage: 230V 1ph.
  • UK 3-pin (BS1363) Plug.
  • Cable length: 5m.
  • Cable Specification: EN50620 - 3*2.5mm²+2*0.5mm².
  • Use with an RCD protected power supply.
  • Supplied with storage case.
  • Model No. EVPC2
Type Charge cable

Trustpilot