Christmas Opening Hours and Delivery Dates here

Sealey CP5418V Cordless Li Angle Grinder Ø115mm 18V 1hr Charge - 2 Batteries

Order Code:

89-9171

Brand: Sealey MPN: CP5418V EAN-13: 5051747797826
  • Country of Origin: China
  • View All

Discontinued


Lightweight and compact design. Features heavy-duty alloy bevel gear head with aluminium gear casing. Features spindle lock for quick disc changes and adjustable disc guard. Supplied with side handle and soft grip body for added comfort and control. Powered by Lithium-ion battery, which maintains a high energy density level with a flat discharge curve - performing better and longer than a conventional Ni-Cd/Ni-MH battery. No memory effect allows the battery to recover from a deep discharge with no tendency to reduce overall capacity. Supplied with 1 hour mains charger, two batteries and canvas storage bag.

Model NoCP5418V
Battery:18V 1.5Ah Li-ion
Disc Size:Ø115mm
Free Speed:7000rpm
Motor Power:800W
Nett Weight:3.5kg
Replacement Parts:CP5418VBP - Battery
Spindle Size:M14 x 2mm

Voltage 18V
Type Cordless
Disc Diameter 115mm
Lifetime Warranty No

Trustpilot