Christmas Opening Hours and Delivery Dates here

Sealey CP316 Cordless Nut Riveter 20V 2Ah Lithium-ion

Order Code:

94-4707

Brand: Sealey MPN: CP316 EAN-13: 5054630025204

Discontinued


Suitable for aluminium rivet nuts. Powered by a 20V 2Ah lithium-ion battery and brushless motor with a pulling force of up to 4000N, capable of pulling up to 80 rivets on one full charge. Three selectable power settings to help preserve the battery by only supplying the force required. Quick release mechanism which allows for speedy mandrel changes. LED battery light indicator. Supplied with seven sets of threaded mandrels from M3 to M12 and fast charge mains charger. Supplied in storage case.
  • Suitable for aluminium rivet nuts.
  • Brushless motor for improved performance.
  • Capable of pulling up to 80 rivets on one full charge, with a pulling force of up to 4000N.
  • Three selectable power settings to help preserve the battery by only supplying the force required.
  • Quick release mechanism which allows for speedy mandrel changes.
  • LED battery light indicator.
  • Powered by a 20V 2Ah lithium-ion battery.
  • Supplied with seven sets of threaded mandrels from M3 to M12 and fast charge mains charger.
  • Supplied in storage case.
  • Model No. CP316
  • • Suitable for aluminium rivet nuts. • Brushless motor for improved performance. • Capable of pulling up to 80 rivets on one full charge, with a pulling force of up to 4000N. • Three selectable power settings to help preserve the battery by only supplying the force required. • Quick release mechanism which allows for speedy mandrel changes. • LED battery light indicator. • Powered by a 20V 2Ah lithium-ion battery. • Supplied with seven sets of threaded mandrels from M3 to M12 and fast charge mains charger. • Supplied in storage case. • Model No. CP316

Accessories


Trustpilot