Easter Opening Hours and Delivery Dates here

Sealey BCR2525 Cable Reel 25mtr 4 x 230V Heavy-duty

Order Code:

89-1487

Brand: Sealey MPN: BCR2525 EAN-13: 5054630344480
Qty Was Unit Price (Ex VAT)
1+ £82.80 £75.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

Composite drum with 4 x 230V sockets. Fitted with 3-pin plug and thermal trip. 25 Metre 3 x 2.5mm² PVC cable.

Model NoBCR2525
Cable Section:3 x 2.5mm²
Cable Type:PVC
Capacity Unwound:3120W
Capacity Wound:1440W
Length:25m
Nett Weight:5.09Kg
Sockets:4
Supply:230V
Thermal Trip:Yes

Type PVC
Socket Type 4
Cable Length 25m
Cable Section 3 x 2.5mm²
Cable Type PVC
Capacity Unwound 3120W
Capacity Wound 1200W
Colour Black
Current Rating 13A
Nett Weight 5.09kg
Number of Sockets 4
Supply 230V
Thermal Trip Yes

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot