Christmas Opening Hours and Delivery Dates here

Sealey BC0515 Booster Cables 5mm² x 1.5mtr Copper 100Amp Motorcycle

Order Code:

89-9117

Brand: Sealey MPN: BC0515 EAN-13: 5051747772168
  • Country of Origin: China
  • View All

Discontinued


Designed for both professionals and DIY users. Fully insulated clamps and 5mm² copper cable for use on motorcycles, quads and ATVs or any other application where access is limited. Quality PVC sheathed copper welding cable gives maximum power transfer yet remains flexible. Resistant to oil, grease and most acids. Insulated clamps with strong return springs help reduce the heating effect of power transfer. Supplied in reusable bag with operating guidelines.

Model NoBC0515
Cable Section:5mm²
Capacity:100A
Length:1.5m
Nett Weight:0.34Kg

Type Booster cables
Cable Section 5mm²
Capacity 100A
Length 1.5m

Trustpilot