Christmas Opening Hours and Delivery Dates here

Sealey BB2002 Bench Mounting Buffer/Polisher 200mm 550W/230V

Order Code:

84-9571

Brand: Sealey MPN: BB2002 EAN-13: 5051747967014
Qty Unit Price (Inc VAT)
1+ £109.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched same dayFurther 100 despatched in 2 working days

Designed for quick and easy smoothing/polishing of metal and other materials. Efficient 550W motor provides sufficient power for most tasks while the cast iron base reduces vibration. Supplied with fine and coarse buffing/polishing wheels and fitted 3-pin plug.

Model NoBB2002
Nett Weight:10kg
Motor Power:550W
Supply:230V
No Load Speed:2850rpm
Buffing/Polishing Wheel:Ø200 x 14mm
Spindle Size:16mm
Buffing Wheel - Fine:BG200BW
Buffing Wheel - Coarse:BG200BWC
Weight:10kg

Type Bench mounting polisher
Voltage 230V
Power Output 550W
Pad Size 200mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot