Sealey ASV125 All Steel Heavy Duty Vice 125mm

Order Code:

89-1455

Brand: Sealey MPN: ASV125 EAN-13: 5024209109741
  • Country of Origin: Taiwan
  • View All

Discontinued


Bench mounting, heavy-duty steel vices suitable for workshop, garage and machine shop use. Fixed base directly mounts onto workbench and a swivel adaptor plate is available as an optional extra for models up to 200mm. All models in this series feature an anvil. Guaranteed for five years against breakage.

Model NoASV125
Jaw Opening:125mm
Jaw Width:125mm
Nett Weight:10.4kg
Optional Accessories:VSB5 - Swivel Base
Overall Height:140mm
Throat Depth:70mm

Jaw Width 125mm
Lifetime Warranty No

Trustpilot