Christmas Opening Hours and Delivery Dates here

Sealey AP507 Tool Storage Bag 485mm

Order Code:

89-9014

Brand: Sealey MPN: AP507 EAN-13: 5051747780026
  • Country of Origin: China
  • View All

Discontinued


Heavy-duty tool bag. Tough polyester construction with rigid base and ends. Supported on five composite feet. Features three external open pockets and seven covered by hook-and-loop sealed flaps. Main compartment has five pockets and can be fully enclosed. Supplied with adjustable shoulder strap and foam padded metal carry handle.

Model NoAP507
Nett Weight:2.33Kg
No. of Pockets:10 Outer, 5 Inner
Overall Size (W x D x H):485 x 250 x 350mm
Strap Length:950mm

Type Tool bag
Length 485mm
Material Polyester
Lifetime Warranty No

Trustpilot