Christmas Opening Hours and Delivery Dates here

Sealey AK9865 Spirit Level 1200mm

Order Code:

94-0086

Brand: Sealey MPN: AK9865 EAN-13: 5054511706680

Discontinued


1mm Aluminium box section level. Powder coated for corrosion resistance. Accuracy 1mm in 1m (0.057°). Model includes UV resistant and shockproof vials, one horizontal with side view, one vertical and one 45°. Base with precision milled face.
  • 1mm Aluminium box section level.
  • Powder coated for corrosion resistance.
  • Accuracy 1mm in 1m (0.057°).
  • Model includes UV resistant and shockproof vials, one horizontal with side view, one vertical and one 45°.
  • Base with precision milled face.
  • Lifetime guarantee*.
  • Model No. AK9865
Type Spirit level
Length 1200mm
Number of Vials 3
Lifetime Warranty Yes

Trustpilot