Christmas Opening Hours and Delivery Dates here

Sealey AK9695 Ratchet Wrench Interchangeable Drive 3-in-1

Order Code:

89-9738

Brand: Sealey MPN: AK9695 EAN-13: 5051747916470
  • Country of Origin:
  • View All

Discontinued


A ratchet wrench from Sealey manufactured with chrome vanadium steel, plus offset handle and anti-slip grip. Hardened and tempered with a mirror polished finish. Includes 1/4in, 3/8in and 1/2in interchangeable square drives. Ultra-smooth 72-tooth ratchet action allows ratcheting in increments of 5° for ease of use in restricted areas. Quick release with spring-ball socket retention and flip reverse.


  • Drive:1/4in, 3/8in and 1/2in sq
  • Ratchet: 72-tooth
  • Length: 198mm
  • Manufacturer's part AK9695
Type Ratchet wrench
Drive Size 1/4, 3/8, 1/2in
Length 198m

Trustpilot