Sealey AK9566 Adjustable Wrench 600mm

Order Code:

94-4537

Brand: Sealey MPN: AK9566 EAN-13: 5054511860436
Qty Unit Price (Ex VAT)
1+ £83.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

Hardened and heat treated high quality drop-forged steel. Precision ground, fully polished offset jaws with Metric calibration for accuracy. Black phosphate finish for long term corrosion resistance. Slim raised lip style handle with hanging hole for alternative storage.
  • Hardened and heat treated high quality drop-forged steel.
  • Precision ground, fully polished offset jaws with Metric calibration for accuracy.
  • Black phosphate finish for long term corrosion resistance.
  • Slim raised lip style handle with hanging hole for alternative storage.
  • Jaw Capacity: 60mm
  • Model No. AK9566
Type Adjustable Spanner
Jaw Capacity 60mm
Overall Length 600mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot