Christmas Opening Hours and Delivery Dates here

Sealey AK9564 Adjustable Wrench 375mm

Order Code:

94-4535

Brand: Sealey MPN: AK9564 EAN-13: 5054511860429
Qty Unit Price (Ex VAT)
1+ £32.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

Hardened and heat treated high quality drop-forged steel. Precision ground, fully polished offset jaws with Metric calibration for accuracy. Black phosphate finish for long term corrosion resistance. Slim raised lip style handle with hanging hole for alternative storage.
  • Hardened and heat treated high quality drop-forged steel.
  • Precision ground, fully polished offset jaws with Metric calibration for accuracy.
  • Black phosphate finish for long term corrosion resistance.
  • Slim raised lip style handle with hanging hole for alternative storage.
  • Jaw Capacity: 41mm
  • Model No. AK9564
  • • Hardened and heat treated high quality drop-forged steel. • Precision ground, fully polished offset jaws with Metric calibration for accuracy. • Black phosphate finish for long term corrosion resistance. • Slim raised lip style handle with hanging hole for alternative storage. • Jaw Capacity: 41mm • Model No. AK9564
Type Adjustable Spanner

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot