Christmas Opening Hours and Delivery Dates here

Sealey AK8966 Ratchet Wrench 3/8"Sq Drive

Order Code:

89-9953

Brand: Sealey MPN: AK8966 EAN-13: 5051747947306
  • Country of Origin: Taiwan
  • View All

Discontinued


A ratchet wrench from Sealey manufactured with chrome vanadium steel, hardened and tempered, with a fully polished mirror finish. Features pear-head with flip reverse, ratchet lock, push-button quick release and dual material handle with anti-slip comfort grip.


  • Drive:3/8in sq
  • Ratchet: 72-tooth
  • Length: 195mm
  • Manufacturer's part AK8966
Type Ratchet wrench
Drive Size 3/8in
Length 195m

Trustpilot