Christmas Opening Hours and Delivery Dates here

Sealey AK8579 Pliers Set 4pc

Order Code:

94-2145

Brand: Sealey MPN: AK8579 EAN-13: 5054511078732
Qty Was Unit Price (Ex VAT)
1+ £42.05 £39.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

Manufactured from hardened and tempered drop forged Chrome Vanadium steel. Finely ground heads with a fully polished finish. Serrated jaws and precision ground cutting edges, induction hardened 55-65 HRC for cutting hard and soft wires. Dual material comfort grip handles. Supplied in storage tray.
  • Manufactured from hardened and tempered drop forged Chrome Vanadium steel.
  • Finely ground heads with a fully polished finish.
  • Serrated jaws and precision ground cutting edges, induction hardened 55-65 HRC for cutting hard and soft wires.
  • Dual material comfort grip handles.
  • Contents: Combination Pliers 175mm, Long Nose Pliers 200mm, Side Cutters 160mm, Water Pump Pliers 250mm.
  • Packed in storage tray.
  • Lifetime guarantee*.
  • Model No. AK8579
Type Pliers set
Lifetime Warranty Yes
Number of Pieces 4

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot