Christmas Opening Hours and Delivery Dates here

Sealey AK8378 Pliers Set High Leverage 4pc

Order Code:

94-3680

Brand: Sealey MPN: AK8378 EAN-13: 5054511871036
Qty Unit Price (Ex VAT)
1+ £50.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

Manufactured from hardened and tempered drop-forged Chrome Vanadium steel. Finely ground polished heads. Serrated jaws and precision ground cutting edges, induction-hardened 55-65 HRC for cutting hard and soft wires. Unique teeth and jaw design on water pump pliers increases torque and grips round, flat, square and hex profiles. Dual material comfort grip handles and black oxide finish for corrosion resistance.
  • Manufactured from hardened and tempered drop-forged Chrome Vanadium steel.
  • Finely ground polished heads.
  • Serrated jaws and precision ground cutting edges, induction-hardened 55-65 HRC for cutting hard and soft wires.
  • Unique teeth and jaw design on water pump pliers increases torque and grips round, flat, square and hex profiles.
  • Dual material comfort grip handles and black oxide finish for corrosion resistance.
  • Contents: 190mm Heavy-Duty Side Cutters, 200mm Combination Pliers, 200mm Long Nose Pliers, 250mm Water Pump Pliers.
  • Lifetime guarantee*.
  • Model No. AK8378
Type Pliers set

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot