Easter Opening Hours and Delivery Dates here

Sealey AK8236 Hex 3mm Impact Power Tool Bits 50mm - 3pc

Order Code:

94-4463

Brand: Sealey MPN: AK8236 EAN-13: 5054511956429
Qty Unit Price (Inc VAT)
1+ £2.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

Impact grade power tool bits for the professional user. Forged from high quality S2 steel. Specially heat treated CNC precision machined tips reduce stress and prevent cam-out under load. Torsion bits absorb impact and transfer maximum torque to the fixing.
  • Impact grade power tool bits for the professional user.
  • Forged from high quality S2 steel.
  • Specially heat treated CNC precision machined tips reduce stress and prevent cam-out under load.
  • Torsion bits absorb impact and transfer maximum torque to the fixing.
  • Model No. AK8236
  • • Impact grade power tool bits for the professional user. • Forged from high quality S2 steel. • Specially heat treated CNC precision machined tips reduce stress and prevent cam-out under load. • Torsion bits absorb impact and transfer maximum torque to the fixing. • Model No. AK8236
Type Hex
Length 50mm
Nett Weight 0.032kg

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot