Sealey AK7200 Digital Angle Rule 200mm

Order Code:

84-0441

Brand: Sealey MPN: AK7200 EAN-13: 5054511017632
Qty Unit Price (Ex VAT)
1+ £35.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

Indispensable tool ideal for woodworking, construction and machining. An angle finder that doubles as a rule, designed to find both internal and external angles. The digital display is clear with easy calibration. Measuring range from 0° to 360° with Metric/Imperial rule which can be locked in any position.

Model NoAK7200
Accuracy:±0.3°
Angle Range:0-360°
Battery:1 x CR2032 (supplied)
Length:200mm(8")
Nett Weight:0.19Kg
Resolution:0.05°

Requires 1 x CR2032 battery (supplied).


Type Digital angle rule
Accuracy ±0.3°
Angle range 0-360°
Battery 1 x CR2032 (supplied)
Length 200mm(8")
Lifetime Warranty No
Material Carbon steel
Nett Weight 0.19kg
Resolution 0.05°

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot