Christmas Opening Hours and Delivery Dates here

Sealey AK6639 Ratchet Speed Wrench 3/8"sq Drive Push Through Reverse

Order Code:

89-6463

Brand: Sealey MPN: AK6639 EAN-13: 5051747385252
  • Country of Origin: Taiwan
  • View All

Discontinued


Dual action push-through reverse ratchet wrench. Twisting the handle backwards and forwards rotates the drive in one direction allowing for use where space is at a premium. Can also be used as a regular ratchet. Fitted with a soft grip handle for comfort and control.

Model NoAK6639
Drive:3/8"Sq
Length:240mm
Nett Weight:0.42Kg
Ratchet:48-Tooth

Type Push through
Drive Size 3/8in
Length 240mm
Lifetime Warranty Yes

Trustpilot