Christmas Opening Hours and Delivery Dates here

Sealey AK627 Trx-star Socket Bit Set 6pc 1/2"sq Drive

Order Code:

89-3779

Brand: Sealey MPN: AK627 EAN-13: 5024209716796
  • Country of Origin: Taiwan
  • View All

Discontinued


Chrome Vanadium steel sockets hardened and tempered with dual satin/chrome finish and knurled ring. TRX-Star* bits manufactured from Chrome Vanadium steel, except T55 and T60 which are S2. Supplied on socket rail.

Model NoAK627
Contents:1/2"Sq Drive 100mm TRX-Star* Socket Bits; T55, T60, T70, T80, T90, T100
Drive:1/2"Sq
Maximum Length:100mm
Minimum Length:100mm
Nett Weight:1.28Kg

Type Socket set
Drive Size 1/2in
Number of Pieces 6
Lifetime Warranty Yes
Material Chrome Vanadium Steel
Measurement T55 to 100
Socket Type TRX-Star

Trustpilot