Christmas Opening Hours and Delivery Dates here

Sealey AK6221 TRX-Star Socket Bit Set 12pc 1/4", 3/8" & 1/2"Sq Drive 100mm

Order Code:

89-7484

Brand: Sealey MPN: AK6221 EAN-13: 5051747513693
  • Country of Origin: Taiwan
  • View All

Discontinued


Drop-forged Chrome Vanadium steel sockets with S2 steel TRX-Star* bits. Sockets heat treated and chrome plated for resistance to corrosion. Dual satin/chrome finish with knurled ring to assist gripping with oily fingers. Supplied on socket rail.

Model NoAK6221
Contents:100mm TRX-Star* Socket Bits; 1/4"Sq Drive - T10, T15, T20, T25, T27, T30, 3/8"Sq Drive - T40, T45, T47, T50, T55, 1/2"Sq Drive - T60
Drive:1/4", 3/8" & 1/2"Sq
Maximum Length:100mm
Minimum Length:100mm
Nett Weight:0.66Kg

Drive Size 1/4, 3/8, 1/2in
Number of Pieces 12
Blade Type Torx
Lifetime Warranty Yes
Material Chrome Vanadium Steel

Trustpilot