Christmas Opening Hours and Delivery Dates here

Sealey AK2696 Socket Set 12pc 1/2"Sq Drive 6pt Deep WallDrive® Metric

Order Code:

89-5867

Brand: Sealey MPN: AK2696 EAN-13: 5054511370546
  • Country of Origin: Taiwan
  • View All

Discontinued


Cold-forged Chrome Vanadium steel sockets, hardened and tempered for added strength. Fully polished chrome finish for corrosion resistance. WallDrive® configuration giving an additional 30% more torque handling power than traditional sockets. Knurled ring for extra grip with oily fingers. Supplied with socket rail.


  • Cold-forged Chrome Vanadium steel sockets, hardened and tempered for added strength.
  • Fully polished chrome finish for corrosion resistance.
  • WallDrive® configuration giving an additional 30% more torque handling power than traditional sockets.
  • Knurled ring for extra grip with oily fingers.
  • Sizes: 10, 12, 13, 14, 15, 16, 17, 18, 19, 21, 22, 24mm.
  • Supplied with socket rail.
  • Lifetime guarantee*.
  • Model No. AK2696
Type WallDrive®
Drive Size 1/2in
Number of Pieces 12
Lifetime Warranty Yes
Material Chrome Vanadium Steel
Measurement 10 to 24mm
Socket Type Metric

Trustpilot