Christmas Opening Hours and Delivery Dates here

Sealey AK2190 Ribe Bit Set 22pc 3/8" and 1/2"sq Drive

Order Code:

89-4145

Brand: Sealey MPN: AK2190 EAN-13: 5024209734950
  • Country of Origin: Taiwan
  • View All

Discontinued


S2 Steel bits with 10mm hex drive. Chrome Vanadium 1/2" and 3/8"Sq drive adaptor sockets, hardened and heat treated for strength and with a satin finish.

Model NoAK2190
Contents:30mm Bits; M5, M6, M7, M8, M9, M10, M11, M12, M13, M14, 75mm Bits; M5, M6, M7, M8, M9, M10, M11, M12, M13, M14, Drive Adaptors; 3/8" & 1/2"Sq Drive x 10mm
Drive:3/8" & 1/2"Sq
Nett Weight:1.09Kg

Type Ribe bit set
Drive Size 3/8, 1/2in
Number of Pieces 22
Lifetime Warranty Yes
Material Chrome Vanadium Steel

Trustpilot