Christmas Opening Hours and Delivery Dates here

Sealey AHF124 Aluminium Hawse Fairlead 124mm

Order Code:

89-9203

Brand: Sealey MPN: AHF124 EAN-13: 5051747817043
  • Country of Origin: China
  • View All

Discontinued


Machined from billet aluminium. Designed specifically for use with synthetic winch rope. Unlike conventional steel fairleads, an Aluminium Hawse will not fray or tangle synthetic winch rope. Not for use with steel winch cables.

Model NoAHF124
Distance Between Mounting Centres:124mm
Nett Weight:0.25Kg
Rope Aperture:19.3 x 81mm
Width:150mm

Type Hawse fairlead

Trustpilot