Christmas Opening Hours and Delivery Dates here

Scotch SCOTCH33-38X33 Super 33+ Electrical Tape 33m x 38mm Black 1 Piece

Order Code:

10-5599

Brand: Scotch MPN: SCOTCH33-38X33 EAN-13: 0054007101581
  • Country of Origin: USA
  • View All

Discontinued


The Scotch SCOTCH33-38X33 Electrical Tape, manufactured by Scotch, measures 33 metres in length and 38 millimetres in width. This durable black electrical tape is ideal for insulating, protecting, and bundling electrical wires and cables. It is commonly used in both residential and industrial settings for electrical maintenance and repairs.
Type Electrical tape
Width 38mm
Length 33m
Colour Black
Thickness 0.18mm
Adhesive type Gum
Breakout force 30 N/10 mm
Carrier material PVC
Dimensions (L x W) 33 m x 38 mm
Material thickness 0.18mm
Max. temperature +105°C
Min. temperature 0°C
Series Scotch®

Trustpilot