SCI R3-83-01-1L310 10 Fuse Standard Blade Fuse Holder with Status Indicator

Order Code:

63-4559

Brand: SCI MPN: R3-83-01-1L310 EAN-13: 4016138793802

Discontinued


A fuseholder block housing 10 fuses, providing 10 independently fused outputs from 10 independent inputs. An LED lights if a fuse blows. In addition, there are unconnected positions for storage of up to 6 spare fuses.


  • Colour: Black, Transparent
  • Connections: Blade terminal 6.3mm
  • Material: PBT
  • Max. temperature: +85°C
  • Min. temperature: -25°C
  • Nominal current: 25A
  • Nominal voltage: 32V DC
  • Number of fuses: 10
  • Protection type: IP54
  • Suitable for: Blade-type fuse (standard)
  • SCI type: R3-83-01-1L310
Type Standard
Current Rating 25A
Body Material PVC
Mounting Style Pin terminal

Trustpilot