SCI R3-82-01-1L310 Waterproof ATC Blade Fuse Holder with Status Indicator

Order Code:

63-4126

Brand: SCI MPN: R3-82-01-1L310

Discontinued


A waterproof ATC fuseholder block housing 10 fuses, providing 10 independently fused outputs from a common input. An LED lights if a fuse blows. In addition, there are unconnected positions for storage of up to 6 spare fuses.


  • Colour: Black
  • Connections: Blade terminal 6.3mm
  • Height: 27.5mm
  • Length: 126.6mm
  • Width: 90mm
  • LED status indicator
  • Max. temperature: +85°C
  • Min. temperature: -25°C
  • Nominal current: 25A
  • Nominal voltage: 32V DC
  • Number of fuses: 10
  • Protection type: IP65
  • Suitable for: Blade-type fuse (standard)
  • SCI type: R3-82-01-1L310
Type Waterproof
Current Rating 25A
Body Material PVC
Mounting Style PCB

Questions

*Question functionality currently disabled
Wednesday, October 24, 2018 | Question by: Rapid Customer | Product code: 63-4126
Q. Is a spare cover available on it's own for this item?
A. Hi Jimmy, thank you for your question. There are no spare covers available for this fuse holder, only what is supplied with the unit.

Trustpilot