SCI R3-76-01-3L110 10 Fuse Standard Blade Fuse Holder with Status Indicator

Order Code:

63-5910

Brand: SCI MPN: R3-76-01-3L110 EAN-13: 4016138652925

Discontinued


A fuseholder block housing 10 fuses, providing 10 independently fused outputs from a common input. An LED lights if a fuse blows.


  • Connections: Blade terminal 6.3mm
  • Height: 35.5mm
  • Length: 97mm
  • Width: 85mm
  • LED status indicator
  • Max. temperature: +85°C
  • Min. temperature: -20°C
  • Nominal current: 30A
  • Nominal voltage: 32V DC
  • Number of fuses: 10
  • Suitable for: standard blade fuses
  • SCI type: R3-76-01-3L110
Type Standard
Current Rating 30A
Body Material PVC
Mounting Style Pin terminal

Trustpilot