Christmas Opening Hours and Delivery Dates here

SCI R3-54 Fuse Holder Suitable for Micro Fuse 5x 20mm 6.3A

Order Code:

63-4916

Brand: SCI MPN: R3-54
  • Country of Origin:
  • View All

Discontinued


A snap-fit panel mounting fuse holder for 5 x 20mm fuses with ratings up to 6.3A.


  • Colour: Black
  • Connections: CEE plug 2.8mm
  • Mounting type: snap-in
  • Nominal current: 6.3A
  • Nominal voltage: 250V AC
  • Suitable for: Micro fuse 5 x 20mm
  • SCI type: R3-54
Mounting Type Fuse holder
Fuse Size 5x20mm

Trustpilot