Christmas Opening Hours and Delivery Dates here

SCI R3-41 Fuse Holder Suitable for Micro Fuse 10.3x 38mm 30A 600V AC

Order Code:

63-0879

Brand: SCI MPN: R3-41

Discontinued


A panel mounting fuse holder for 10.3 x 38mm fuses. The fuse holder is secured to the panel by a nut and has 6.3mm spade tag connections.


  • Screw release cap
  • Connections: Blade terminal 6.3mm
  • Length: 59.3mm
  • Diameter Ø: 27mm
  • Mounting type: Recess-mount
  • Panel cut-out 22.2 x 24.2mm
  • Nominal current: 30A
  • Nominal voltage: 600V AC
  • Suitable for: Micro fuse 10.3 x 38mm
  • UL and CSA approved
  • SCI type R3-41
Type Micro
Mounting Type Blade
Dimensions 72 x 27 x 27mm
Material Thermoplastic

Trustpilot