Christmas Opening Hours and Delivery Dates here

SCI R3-32B1 Fuse Holder For 6.0 x 30 Size Fuses 200mm Wired 20A

Order Code:

63-5989

Brand: SCI MPN: R3-32B1 EAN-13: 4016138411706

Discontinued


An in-line fuse holder for 6.3 x 32mm (¼ x 1¼in.) fuses.


  • Connection: 200mm open end red cable
  • Cross section: 2mm²
  • Mounting type: hanging
  • Nominal current: 20A
  • Nominal voltage: 32V DC
  • Suitable for: Micro fuse 6.3 x 32mm
  • SCI type: R3-32B1
Mounting Type Fuse holder
Fuse Size 6 x 30mm

Trustpilot