Christmas Opening Hours and Delivery Dates here

SCI R3-11 Fuse Holder Suitable for Micro Fuse 5x 20mm 10A

Order Code:

63-0884

Brand: SCI MPN: R3-11

Discontinued


A panel mounting fuse holder for 5 x 20mm fuses. The fuse holder is secured to the panel by a nut and has solder tag connections.


  • Connections: Solder tags
  • Length: 33mm
  • Diameter Ø: 15mm
  • Max. temperature: +85°C
  • Min. temperature: -25°C
  • Mounting type: Panel-mount
  • Nominal current: 10A
  • Nominal voltage: 250V AC
  • Protection type: IP40
  • Suitable for: Micro fuse 5 x 20mm
  • SCI type R3-11

Trustpilot