Christmas Opening Hours and Delivery Dates here

SCI R18-P3A Control Panel with 3x SPST Toggle Switches 12V DC 20A

Order Code:

63-5014

Brand: SCI MPN: R18-P3A

Discontinued


A control panel, ideal for cars and other 12V applications. The panel has 3 red LED indicators and 3 toggle switches with safety covers that help to prevent accidental operation.


  • Car control panel
  • 3x Toggle switches & 3x LED Indicator
  • Connections: Blade terminal 6.3mm
  • Function (switch): latching
  • Light colour: Red
  • Switch position: 1x Off/On
  • Switching current (max.): 20A
  • Switching voltage: 12V DC
  • Panel colour: Aluminium
  • Dimensions, width: 95mm
  • Print motif: OFF/ON
  • SCI type: R18-P3A
Contact Configuration On / off
Current Rating (Amps) 20A
Illumination Type Red
Type Toggle switch with safety cap

You may also like


Trustpilot