SCI R13-403A-01 SPST Illuminated Toggle Switch 12V DC 30A Red

SCI R13-403A-01 SPST Illuminated Toggle Switch 12V DC 30A Red

Order Code:

63-1403

Brand: SCI MPN: R13-403A-01

Discontinued


An SPST toggle switch with a built-in red LED that illuminates the lever when the switch is in the 'On' position.


  • Casing/button colour: Black, White
  • Connections: Blade terminal 6.3mm
  • Contact resistance: Max 50mΩ
  • Dielectric strength: 1500V AC/60s
  • Front panel thickness: Max 3mm
  • Function: latching
  • Insulation resistance: 500V DC/Min 100MΩ
  • Light colour: Red
  • Lighting type: area illumination
  • Material: Polyamide
  • Mounting diameter: 12.2mm
  • Switch features: Plastic lever
  • Switch position: 1x Off/On
  • Switching current (max.): 30A
  • Switching voltage: 12V DC
  • SCI type: R13-403A Red/Natural
Contact Configuration On / off
Current Rating (Amps) 30A
Illumination Type Red
Type Toggle switch

Trustpilot