Christmas Opening Hours and Delivery Dates here
SCI R13-104B-01 B/G DPST Illuminated Rocker Switch 10A Green

SCI R13-104B-01 B/G DPST Illuminated Rocker Switch 10A Green

Order Code:

63-2993

Brand: SCI MPN: R13-104B-01 B/G

Discontinued


A DPST rocker switch with a green illuminated actuator.


  • Bulb type: Neon
  • Casing/button colour: Black, Green
  • Connections: Blade terminal 6.3mm
  • Contact resistance: Max 50mΩ
  • Dielectric strength: 1500V AC 1min
  • Front panel cut-out: 26.7 x 25.8mm
  • Front panel thickness: 0.75 to 1.25mm
  • Optional front panel cut-out (front panel thicknesses): 26.9 x 25.8mm (1.25 to 2mm) or 27.3 x 25.8mm (2 to 3mm)
  • Function: latching
  • Insulation resistance: Min 100MΩ/500V DC
  • Light colour: Green
  • Material: Polyamide
  • Print motif: None
  • Switch position: 2x Off/On
  • Switching current (max.): 10A
  • Switching voltage: 250V AC
  • SCI type): R13-104B-01 B/G Green
Contact Configuration On / off
Current Rating (Amps) 10A
Illumination Type LED / lamp
Illumination Colour(s) Green
Type Rocker switch

You may also like


Trustpilot