Schützinger DI FK 20 L Ni/2.5/RT Spring-loaded Plug Red Solder Connection 1pc

Schützinger DI FK 20 L Ni/2.5/RT Spring-loaded Plug Red Solder Connection 1pc

Order Code:

06-6999

Brand: Schutzinger MPN: DI FK 20 L Ni / 2.5 / RT EAN-13: 2050006599716

Discontinued


Schützinger produces the DI FK 20 L Ni / 2.5 / RT, a red, spring-loaded plug designed for safety applications. This jack plug is ideal for laboratory settings, offering a secure connection with its 2 mm jack socket. It is typically used for ensuring reliable contact in electrical testing and measurement tasks.
Colour Red
Connection Soldering
Contact Material Nickel plated
Insulation Material PE
Jack Diameter 4mm
Nominal Current 32A
Type Spring-loaded plug

You may also like


Trustpilot