Schützinger SAK 6675 Ni/RT Safety Terminal 4mm Socket Red 1pc

Schützinger SAK 6675 Ni/RT Safety Terminal 4mm Socket Red 1pc

Order Code:

06-7637

Brand: Schutzinger MPN: SAK 6675 Ni / RT EAN-13: 4064161290041

Discontinued


The Schützinger SAK 6675 Ni / RT Safety terminal features a 4 mm socket available in red, designed for secure and reliable electrical connections. Manufactured by Schützinger, this safety terminal is compatible with alligator and crocodile clamps, ensuring versatility for various testing applications. It is ideal for use in electrical testing, providing a safe and efficient solution for connecting test equipment.
Type Safety terminal
Colour Red
Connection 4 mm socket
Max. resistance 20mΩ
Nominal Current 36A
Nominal Voltage 1000V
Temperature Range -25 - +80°C
Tip material Nickel-plated

Trustpilot