Christmas Opening Hours and Delivery Dates here
Schurter 8040.0003 CQP Fuse Clip 6.3x32mm Silver Plated (Pack of 1000)

Schurter 8040.0003 CQP Fuse Clip 6.3x32mm Silver Plated (Pack of 1000)

Order Code:

26-2733

Brand: Schurter MPN: 8040.0003

Discontinued


These fuse clips from Schurter hold 6.3 x 32mm fuses and are designed for PCB mounting. They have silver-plated beryllium-copper terminals.


  • Solder terminals
  • Rated voltage 600V
  • Rated current 32A
  • Length 8.2mm
  • Meets CSA and UL standards
  • Supplied in packs of 1000
  • Manufacturer's part 8040.0003
Mounting Type PCB
Fuse Size 6.3 x 32mm
Material Beryllium copper
Nominal Voltage 600V

Trustpilot