Christmas Opening Hours and Delivery Dates here
Schurter 8020.0604 SUT Cartridge Fuse 6.3x32mm Time Delay 15A (Pack of 10)

Schurter 8020.0604 SUT Cartridge Fuse 6.3x32mm Time Delay 15A (Pack of 10)

Order Code:

26-2717

Brand: Schurter MPN: 8020.0604

Discontinued


These time delay fuses from Schurter have a breaking capacity of 500A. These low resistance fuses have a ceramic tube with nickel-plated brass endcaps.


  • Rated current 15A
  • Rated voltage 250V AC
  • Meets CSA and UL standards
  • Length 32mm
  • Diameter 6.3mm
  • Non-resettable
  • Supplied in packs of 10
  • Manufacturer's part 8020.0604
Current Rating 15A
Voltage Rating 250V
Length 32mm
Diameter 6.3mm
Fuse Speed Time delay

Trustpilot