Schurter 4300.0100 C6 Inlet Solder

Order Code:

23-0010

Brand: Schurter MPN: 4300.0100

Discontinued


A Chassis mounting IEC C6 type mains inlet ideally suited to situations where height is of high importance.


  • Solder mounting terminals
  • Rated at 2.5A
  • Small size
  • SEV, VDE, SEMKO, NEMKO, UL, CSA approved
  • 2kV dielectric strength
  • Panel cut-out 17.9 x 22.9mm
  • 30mm Fixing centres
  • Operating temperature -25°C to +70°C
Type C6 inlet
Current Rating 2.5A
Mounting Type Panel
Contact Material Brass
Dielectric Strength 2kV
Gender Socket
Height 17.5mm
Length 17mm
Panel Cutout 17.9 x 22.9mm
Terminal Type Screw
Voltage Rating 250V
Width 39mm

Trustpilot