Christmas Opening Hours and Delivery Dates here
Schurter 3413.0332.22 UST SMD Fuse 3.2x1.6mm Time Delay 25A (Reel of 1000)

Schurter 3413.0332.22 UST SMD Fuse 3.2x1.6mm Time Delay 25A (Reel of 1000)

Order Code:

26-2955

Brand: Schurter MPN: 3413.0332.22

Discontinued


These time delay SMD fuses from Schurter have an epoxy glass housing with nickel/gold-plated copper terminals. They are ideal for use in circuits with inrush.


  • Rated current 25A
  • Rated voltage 32V AC
  • Meets UL and CSA standards
  • Length 3.2mm
  • Width 1.6mm
  • Impermeable to potting compound
  • Non-resettable
  • Halogen-free
  • Supplied in reels of 1000
  • Manufacturer's part 3413.0332.22

Note: See PCN for change of terminal layout for improved burr reduction handling.
Type Time delay
Current Rating 25A
Breaking Capacity 100A
Material Glass
Voltage 32V

Trustpilot