Christmas Opening Hours and Delivery Dates here
Schurter 3413.0114.11 USF SMD Fuse 3.2x1.6mm Super Fast Acting 750mA (Pack 100)

Schurter 3413.0114.11 USF SMD Fuse 3.2x1.6mm Super Fast Acting 750mA (Pack 100)

Order Code:

26-2932

Brand: Schurter MPN: 3413.0114.11

Discontinued


These super-fast-acting fuses from Schurter have an epoxy glass housing with nickel/gold-plated copper terminals. They can be used for semiconductor protection and for circuits without inrush.


  • Rated current 750mA
  • Rated voltage 32V AC
  • Meets UL and CSA standards
  • Length 3.2mm
  • Width 1.6mm
  • Impermeable to potting compound
  • Non-resettable
  • Halogen-free
  • Supplied in packs of 100
  • Manufacturer's part 3413.0114.11
Type Very fast acting
Current Rating 0.75A
Breaking Capacity 50A
Material Glass
Voltage 32V

Trustpilot