Christmas Opening Hours and Delivery Dates here
Schurter 3405.0175.24 UMF SMD Fuse 3x10.1mm Quick Acting 8A (Reel of 2000)

Schurter 3405.0175.24 UMF SMD Fuse 3x10.1mm Quick Acting 8A (Reel of 2000)

Order Code:

26-2927

Brand: Schurter MPN: 3405.0175.24

Discontinued


These fast-acting fuses from Schurter have a compact design with ceramic housing and tin-plated copper alloy terminals. They can be soldered directly to PCBs.


  • Rated current 8A
  • Rated voltage 250V AC
  • Meets IEC, UL and CSA standards
  • Length 10.1mm
  • Diameter 3mm
  • Non-resettable
  • Supplied in reels of 2000
  • Manufacturer's part 3405.0175.24
Type Quick acting
Current Rating 8A
Breaking Capacity 100A
Material Ceramic
Voltage 250V

Trustpilot